- Home ›
- All Products›
- 8693340000
8693340000
Weidmuller
Relay, 2 Form C (no/nc), 48 V (AC), 1420 „, 15 A, 250 V (AC), Monostable, 8693340000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay, 2 Form C (no/nc), 48 V (AC), 1420 „, 15 A, 250 V (AC), Monostable, 8693340000
Search Keywords: 8693340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8693340000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
20
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$6.622
20
$6.020
40
$5.830
100
$5.570
260
$5.330
500
$5.110
1,000
$4.970
2,500
$4.840
5,000 +
$4.770
Click for Quote
Log in
to unlock special pricing