- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 8693320000
8693320000
Weidmuller
Electromechanical Relay SPDT 16A 230VAC Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay SPDT 16A 230VAC Plug-In
Search Keywords: 8693320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8693320000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
20
$8.81
40
$8.68
60
$8.42
100
$8.17
260
$7.73
500
$7.52
1,000 +
$7.41
Click for Quote
Log in
to unlock special pricing