- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 8693180000
8693180000
Weidmuller
Electromechanical Relay 24VDC 1.44KOhm 12A SPDT( (15.7mm 12.7mm 29mm)) Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 1.44KOhm 12A SPDT( (15.7mm 12.7mm 29mm)) Plug-In General Purpose Relay
Search Keywords: 8693180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8693180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Termination Style:PC Pin11306
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
20
$6.23
60
$5.88
100
$5.67
260
$5.45
500
$5.37
1,000
$5.31
2,500
$5.29
5,000 +
$5.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT