- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 8690130000
8690130000
Weidmuller
Electromechanical Relay 48VAC 777Ohm 6A 4PDT(29x22.5x28)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 48VAC 777Ohm 6A 4PDT(29x22.5x28)mm Plug-In General Purpose Relay
Search Keywords: 8690130000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8690130000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85364190
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching11304
-
AC Coil Voltage:48 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT11280
-
Maximum Current Rating:0.25
-
Mounting:Plug-In11294
-
Operating Temperature:-40 to 70 °C
-
Termination Style:PC Pin11306
-
Coil Current:21.3 mA
-
Contact Form:4 Form C11281
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$15.89
30
$14.70
50
$14.48
100
$14.07
250
$13.49
500
$13.13
1,000 +
$12.94
Click for Quote
Log in
to unlock special pricing