- Home ›
- All Products›
- 8689750000
8689750000
Weidmuller
Relay, 2 Form C (no/nc), 12 V (AC), 192 „, 24 A, 240 V (AC), Monostable, 8689750000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay, 2 Form C (no/nc), 12 V (AC), 192 „, 24 A, 240 V (AC), Monostable, 8689750000
Search Keywords: 8689750000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8689750000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$14.13
30
$13.07
50
$12.88
100
$12.51
250
$12.00
500
$11.68
1,000 +
$11.50
Click for Quote
Log in
to unlock special pricing