- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 8670760000
Weidmuller
8670760000
Connector Accessories End Plate Straight
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Accessories End Plate Straight
Search Keywords: 8670760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8670760000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Plate3365
-
Dimension:23362mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 8670760000 RoHS compliant?
No, 8670760000 is not RoHS compliant.
What is the lead time for 8670760000?
The standard lead time for 8670760000 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
350
can ship 9/28/26
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$1.79
250
$1.45
500
$1.39
1,000
$1.33
2,500
$1.27
5,000
$1.24
7,500
$1.22
10,000 +
$1.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT