- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 8660910000
8660910000
Weidmuller
Electromechanical Relay 24VDC 3.64KOhm 6A SPST-NO (( Plug-In Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 3.64KOhm 6A SPST-NO (( Plug-In Plug-In Relay
Search Keywords: 8660910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8660910000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:6 A
-
Mounting:Connector
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:3.64 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$10.52
30
$10.19
50
$9.73
100
$9.45
250
$8.93
500
$8.69
1,000 +
$8.56
Click for Quote
Log in
to unlock special pricing