- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 8651990000
8651990000
Weidmuller
Relay SSR 3.4mA/2.9mA 230V AC-IN 1A 250V AC-OUT 5-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 3.4mA/2.9mA 230V AC-IN 1A 250V AC-OUT 5-Pin
Search Keywords: 8651990000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8651990000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$66.751
5
$58.289
10
$55.181
25 +
$52.387
Click for Quote
Log in
to unlock special pricing