Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

8614800000

Surge Suppressors 6A 250VAC DIN Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Surge Suppressors 6A 250VAC DIN Rail
Search Keywords: 8614800000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 8614800000
Unit of Measure: Per Each
RoHS: No
HTS: 85363010
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8614800000 RoHS compliant?
No, 8614800000 is not RoHS compliant.
What is the lead time for 8614800000?
The standard lead time for 8614800000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Minimum Order Quantity:
2
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$172.88
5
$132.45
10
$119.90
20
$119.60
50
$119.30
100 +
$119.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!