Weidmuller
8614780000
WAVEFILTER 3A. WAVESERIES, Surge protection, 250 V, Surge protection GTIN (EAN): 4032248277070
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
WAVEFILTER 3A. WAVESERIES, Surge protection, 250 V, Surge protection GTIN (EAN): 4032248277070
Search Keywords: 8614780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8614780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8614780000 RoHS compliant?
Yes, 8614780000 is RoHS compliant.
What is the lead time for 8614780000?
The standard lead time for 8614780000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$91.39
5
$84.57
10
$82.12
20
$77.62
50
$75.55
100 +
$74.55
Click for Quote
Log in
to unlock special pricing