Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

8594840000

The 8594840000 is a configurable DC signal converter and insulator designed to transmit and isolate standardized analog DC cur ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 8594840000 is a configurable DC signal converter and insulator designed to transmit and isolate standardized analog DC current and voltage signals.
Search Keywords: 8594840000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    8594840000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85437090
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Protection Module
  • Dimension:
    92 x 97.8 x 6.1 mm
  • Operating Temperature:
    0 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8594840000 RoHS compliant?
Yes, 8594840000 is RoHS compliant.
What is the lead time for 8594840000?
The standard lead time for 8594840000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Manufacturer Stock:
5 can ship
6 Weeks can ship 11/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$221.33
5
$216.64
10
$204.38
20
$203.87
50
$203.36
100 +
$202.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!