- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 8594810000
Weidmuller
8594810000
Connector Accessories Protection Module Straight
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 8594810000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85437090 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Protection Module |
| Dimension: | 88 x 97.8 x 6.1 mm |
| Operating Temperature: | 0 to 55 °C |