- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 8576360000
8576360000
Weidmuller
Solid State Relay 12mA 12V DC-IN 3A 275V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 12mA 12V DC-IN 3A 275V AC-OUT 4-Pin
Search Keywords: 8576360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8576360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$38.45
5
$34.31
15
$33.28
30
$32.32
60
$30.55
105
$30.09
255 +
$29.34
Click for Quote
Log in
to unlock special pricing