- Home ›
- All Products›
- Optoelectronics ›
- PhotoCouplers ›
- Optocouplers ›
- 8576350000
Weidmuller
8576350000
OptoCoupler Transistor 1-CH 18V/24V 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
OptoCoupler Transistor 1-CH 18V/24V 4-Pin
Search Keywords: 8576350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8576350000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Direction Type:Uni-Directional
-
Dimension:25 x 13 x 29.2 mm
-
Family:8576350000
-
Current Transfer Ratio:N/A
-
Forward Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is 8576350000 RoHS compliant?
Yes, 8576350000 is RoHS compliant.
What is the lead time for 8576350000?
The standard lead time for 8576350000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$37.79
5
$33.72
15
$32.72
30
$31.77
60
$30.03
105
$29.95
255 +
$28.84
Click for Quote
Log in
to unlock special pricing