- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 8574070000
8574070000
Weidmuller
Electromechanical Relay 48 to 110VDC 6A SPST-NO( (63.2mm 6.1mm 91mm)) DIN Rail Discrete Relay
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/30/2026
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 48 to 110VDC 6A SPST-NO( (63.2mm 6.1mm 91mm)) DIN Rail Discrete Relay
Search Keywords: 8574070000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8574070000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 10/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$65.84
5
$58.75
10
$57.00
30
$52.31
50
$51.53
100
$50.76
250 +
$50.00
Click for Quote
Log in
to unlock special pricing