- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 8556080000
8556080000
Weidmuller
Electromechanical Relay 5VDC 130Ohm 6A SPDT (( 94mm 6.1mm 93mm)) DIN Rail Coupling Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 130Ohm 6A SPDT (( 94mm 6.1mm 93mm)) DIN Rail Coupling Relay
Search Keywords: 8556080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8556080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$11.19
30
$10.84
50
$10.36
100
$10.06
250
$9.51
500
$9.25
1,000 +
$9.11
Click for Quote
Log in
to unlock special pricing