- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 8537400000
8537400000
Weidmuller
Conn D-Subminiature/Terminal Block
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature/Terminal Block
Search Keywords: 8537400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8537400000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369095
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature/Terminal Block
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:0 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$61.86
5
$55.20
10
$53.55
25
$51.26
50
$49.15
100
$47.84
250 +
$47.12
Click for Quote
Log in
to unlock special pricing