- Home ›
- All Products›
- 8537380000
8537380000
Weidmuller
Transfer module, 25 pole, 1.5 A, 100 V, 8537380000, RS SD25 BZ
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transfer module, 25 pole, 1.5 A, 100 V, 8537380000, RS SD25 BZ
Search Keywords: 8537380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8537380000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$76.83
5
$68.55
10
$66.51
25
$61.04
50
$60.13
100
$59.22
250 +
$57.13
Click for Quote
Log in
to unlock special pricing