844734
Weidmuller
Relay SSR 24V DC-IN 20A DC-OUT 12-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 24V DC-IN 20A DC-OUT 12-Pin
Search Keywords: 844734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:844734
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$238.649
10
$220.291
25
$209.277
50
$201.934
100 +
$194.591
Click for Quote
Log in
to unlock special pricing