- Home ›
- All Products›
- 8327650000
8327650000
Weidmuller
Signal Converter/Disconnector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Converter/Disconnector
Search Keywords: 8327650000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8327650000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging:N/A
-
Family:8560740000
-
Mounting:DIN Rail
-
Category:Signal Converter/Disconnector
-
Operating Temperature:-10 to 70 °C
-
Pin Count:N/A
-
Dimension:92.4 x 12.5 x 112.4 mm
-
Supplier Package:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$455.95
3
$449.11
5
$442.38
10 +
$430.78
Click for Quote
Log in
to unlock special pricing