- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 832459
832459
Weidmuller
Time Delay Relay 24VDC 0.02A SPST-NO (( 63.2mm 6mm 91mm)) DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 24VDC 0.02A SPST-NO (( 63.2mm 6mm 91mm)) DIN Rail
Search Keywords: 832459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:832459
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364110
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:DIN Rail
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:1 Form A
-
Maximum Current Rating:0.02 A
-
Termination Style:Screw Terminal
-
Time Range:50mS
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$71.15
5
$63.49
10
$61.60
30
$56.53
50
$55.69
100
$54.85
250 +
$52.91
Click for Quote
Log in
to unlock special pricing