- Home ›
- All Products›
- Optoelectronics ›
- PhotoCouplers ›
- Optocouplers ›
- 8275430000
Available Replacements
Weidmuller
8275430000
Solid State Relay 10mA 5V DC-IN 16A 250V AC-OUT
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Solid State Relay 10mA 5V DC-IN 16A 250V AC-OUT
Search Keywords: 8275430000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 8275430000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 8275430000 discontinued?
Yes, 8275430000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 8275430000?
The recommended replacement for 8275430000 is 1127140000 from Weidmuller, available from OnlineComponents.com.
Is 8275430000 RoHS compliant?
Yes, 8275430000 is RoHS compliant.
What is the lead time for 8275430000?
The standard lead time for 8275430000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.