- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 8260280000
8260280000
Weidmuller
Solid State Relay 10V DC-IN 0.05A DC-OUT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 10V DC-IN 0.05A DC-OUT
Search Keywords: 8260280000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8260280000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$133.12
5
$120.70
10
$110.33
20
$107.46
30
$106.42
50 +
$103.26
Click for Quote
Log in
to unlock special pricing