- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 820973
820973
Weidmuller
D-Subminiature/Terminal Blocks
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Subminiature/Terminal Blocks
Search Keywords: 820973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:820973
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature/Terminal Blocks
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:0 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$40.33
5
$35.98
10
$35.44
25
$33.90
50
$32.04
100
$31.56
250 +
$30.78
Click for Quote
Log in
to unlock special pricing