- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 815566
815566
Weidmuller
D-Subminiature/Terminal Blocks PL/PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Subminiature/Terminal Blocks PL/PL
Search Keywords: 815566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:815566
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature/Terminal Blocks
-
Body Orientation:N/A
-
Gender:PL/PL
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:0 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$55.83
5
$49.82
10
$48.33
25
$46.26
50
$44.36
100
$43.17
250 +
$42.53
Click for Quote
Log in
to unlock special pricing