- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 8155620000
8155620000
Weidmuller
Conn D-Subminiature/Terminal Block PL/F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature/Terminal Block PL/F
Search Keywords: 8155620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8155620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature/Terminal Blocks
-
Body Orientation:N/A
-
Gender:PL/F
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:0 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$53.12
5
$47.40
10
$45.98
25
$44.01
50
$42.21
100
$41.08
250 +
$40.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT