- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 815561
Weidmuller
815561
Conn Ejector Header/Terminal Block PL 10 POS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:815561
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header/Terminal Block
-
Body Orientation:N/A
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:10
-
Operating Temperature:0 to 55 °C