- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 815559
815559
Weidmuller
Terminal Block/Ejector Header
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block/Ejector Header
Search Keywords: 815559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:815559
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block/Ejector Header
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:0 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$48.45
5
$43.23
10
$41.94
25
$40.72
50
$38.49
100
$37.47
250 +
$36.90
Click for Quote
Log in
to unlock special pricing