- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 814893
814893
Weidmuller
Conn Fuse Block 2 POS Screw Cable Mount 0.002A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Fuse Block 2 POS Screw Cable Mount 0.002A
Search Keywords: 814893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:814893
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Fuse Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:2
-
Maximum Voltage Rating:24 V
-
Maximum Current Rating:0.002 A
-
Wire Size:12 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$29.57
5
$27.66
25
$25.60
50
$24.50
100
$23.49
250
$22.87
500 +
$22.52
Click for Quote
Log in
to unlock special pricing