- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8148910000
8148910000
Weidmuller
Conn Fuse Block 2 POS Screw Cable Mount 0.002A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Fuse Block 2 POS Screw Cable Mount 0.002A
Search Keywords: 8148910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8148910000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Fuse Block3837
-
Mounting:Cable Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:N/R
-
Number of Circuits:23829
-
Maximum Voltage Rating:2303826V
-
Maximum Current Rating:0.002 A
-
Wire Size:12 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
7
$38.26
13
$30.91
19
$29.60
25 +
$29.01
Click for Quote
Log in
to unlock special pricing