- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8146450000
8146450000
Weidmuller
Conn Fuse Block 2 POS Screw Cable Mount 0.002A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Fuse Block 2 POS Screw Cable Mount 0.002A
Search Keywords: 8146450000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8146450000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Fuse Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:2
-
Maximum Voltage Rating:24 V
-
Maximum Current Rating:0.002 A
-
Wire Size:12 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 7/20/26
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$31.06
5
$29.06
25
$26.89
50
$25.74
100
$24.68
250
$24.02
500 +
$23.66
Click for Quote
Log in
to unlock special pricing