- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 8074700000
8074700000
Weidmuller
Relay SSR 6.8mA 110V DC-IN 240V AC-OUT 14-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 6.8mA 110V DC-IN 240V AC-OUT 14-Pin
Search Keywords: 8074700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8074700000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$14.85
30
$13.93
50
$13.47
100
$12.95
250
$12.36
500
$11.94
1,000 +
$11.91
Click for Quote
Log in
to unlock special pricing