- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8023610000
8023610000
Weidmuller
Multi level terminal block, screw connection, 0.5-4.0 mm², 10 A, 0.8 kV, dark beige, 8023610000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Multi level terminal block, screw connection, 0.5-4.0 mm², 10 A, 0.8 kV, dark beige, 8023610000
Search Keywords: 8023610000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8023610000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
15
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
15
$12.06
25
$10.92
50
$10.43
100
$10.14
250
$9.58
500
$9.32
1,000 +
$9.18
Click for Quote
Log in
to unlock special pricing