- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Connector Interface Module ›
- 8019900000
Weidmuller
8019900000
Transfer module, 25 pole, 1.5 A, 100 V, 8019900000, RS SD25B LP3R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 8019900000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369095 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |