- Home ›
- All Products›
- 8019880000
8019880000
Weidmuller
Transfer module, 9 pole, 1.5 A, 100 V, 8019880000, RS SD9B LP3R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transfer module, 9 pole, 1.5 A, 100 V, 8019880000, RS SD9B LP3R
Search Keywords: 8019880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8019880000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$48.29
5
$43.09
10
$41.81
25
$40.59
50
$38.37
100
$37.35
250 +
$36.79
Click for Quote
Log in
to unlock special pricing