801961
Weidmuller
Electromechanical Relay 5VDC 400Ohm 5A SPST-NO (( 56mm 6mm 65mm)) DIN Rail General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 400Ohm 5A SPST-NO (( 56mm 6mm 65mm)) DIN Rail General Purpose Relay
Search Keywords: 801961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:801961
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:5 A
-
Mounting:DIN Rail
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-25 to 40 °C
-
Coil Resistance:400 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$34.072
25
$31.451
50
$28.830
100 +
$27.781
Click for Quote
Log in
to unlock special pricing