- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 801291
Weidmuller
801291
Terminal Block/Ejector Header
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:801291
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block/Ejector Header
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:0 to 55 °C