- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 8010950000
8010950000
Weidmuller
Function Component, 24 VDC , 100mA , Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Function Component, 24 VDC , 100mA , Screw
Search Keywords: 8010950000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8010950000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$46.208
25
$42.653
50
$39.099
100 +
$37.677
Click for Quote
Log in
to unlock special pricing