- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 800819
800819
Weidmuller
Time Delay Relay 24VDC 24VAC 0.02A SPST-NO (( 56mm 6mm 65mm)) DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 24VDC 24VAC 0.02A SPST-NO (( 56mm 6mm 65mm)) DIN Rail
Search Keywords: 800819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:800819
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 V
-
Contact Form:1 Form A
-
Maximum Current Rating:0.1 A
-
Termination Style:Screw Terminal
-
Time Range:1 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$70.315
25
$64.906
50
$59.497
100 +
$57.334
Click for Quote
Log in
to unlock special pricing