Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

800818

Time Delay Relay 24VDC 0.02A SPST-NO (( 56mm 6mm 65mm)) DIN Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Time Delay Relay 24VDC 0.02A SPST-NO (( 56mm 6mm 65mm)) DIN Rail
Search Keywords: 800818
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 800818
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: DIN Rail
Contact Arrangement: SPST-NO
DC Coil Voltage: 24 V
Contact Form: 1 Form A
Maximum Current Rating: 0.1 A
Termination Style: Screw Terminal
Time Range: 50 mSec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 800818 RoHS compliant?
No, 800818 is not RoHS compliant.
What is the lead time for 800818?
The standard lead time for 800818 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$120.285
5
$105.038
10
$99.436
25 +
$94.401
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!