- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 8008170000
8008170000
Weidmuller
Electromechanical Relay 24VDC 2.58KOhm 0.5A SPST-NO (( 56mm 6mm 65mm)) DIN Rail Discrete Relay
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 2.58KOhm 0.5A SPST-NO (( 56mm 6mm 65mm)) DIN Rail Discrete Relay
Search Keywords: 8008170000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8008170000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:0.5 A
-
Mounting:DIN Rail
-
Operating Temperature:-25 to 40 °C
-
Dimension:56 x 6 x 65 mm
-
Termination Style:Screw Terminal
-
Coil Current:9.3 mA
-
Contact Form:1 Form A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.