- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 8005181001
8005181001
Weidmuller
Conn Interface Module M 25 POS ST
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Interface Module M 25 POS ST
Search Keywords: 8005181001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8005181001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369095
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Interface Module
-
Body Orientation:Straight
-
Gender:M
-
Pitch:N/A
-
Number of Contacts:25
-
Operating Temperature:0 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$74.93
5
$66.86
10
$64.87
25
$59.53
50
$58.64
100
$57.76
250 +
$55.72
Click for Quote
Log in
to unlock special pricing