- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Industrial Networking ›
- 8005171001
Weidmuller
8005171001
Transfer module, 50 pole, 1.5 A, 100 V, 8005171001, RS SD50B UNC 4.40 LP2N
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 8005171001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369095 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |