- Home ›
- All Products›
- Industrial Automation & Control ›
- Meters ›
- Panel Meters ›
- 8005161001
Weidmuller
8005161001
Transfer module, 50 pole, 1.5 A, 100 V, 8005161001, RS SD50S UNC 4.40 LP2N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Transfer module, 50 pole, 1.5 A, 100 V, 8005161001, RS SD50S UNC 4.40 LP2N
Search Keywords: 8005161001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8005161001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8005161001 RoHS compliant?
Yes, 8005161001 is RoHS compliant.
What is the lead time for 8005161001?
The standard lead time for 8005161001 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$147.18
5
$136.19
10
$130.36
20
$125.00
50
$121.67
100 +
$120.06
Click for Quote
Log in
to unlock special pricing