- Home ›
- All Products›
- 8000051702
8000051702
Weidmuller
AC/DC Power Supply Single Output 24VDC 10A Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single Output 24VDC 10A Screw Mount
Search Keywords: 8000051702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8000051702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$474.34
3
$461.34
5 +
$454.42
Click for Quote
Log in
to unlock special pricing