- Home ›
- All Products›
- 8000044521
8000044521
Weidmuller
AC/DC Power Supply Single Output 24VDC 10A Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single Output 24VDC 10A Screw Mount
Search Keywords: 8000044521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8000044521
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$489.44
3
$476.03
5 +
$468.89
Click for Quote
Log in
to unlock special pricing