- Home ›
- All Products›
- 8000028951
8000028951
Weidmuller
Enclosure Aluminum 230mm x 111mm x 310mm IP54
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Enclosure Aluminum 230mm x 111mm x 310mm IP54
Search Keywords: 8000028951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8000028951
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$427.39
3
$420.98
5
$414.66
10 +
$403.80
Click for Quote
Log in
to unlock special pricing