- Home ›
- All Products›
- 7940126753
7940126753
Weidmuller
Circuit Breaker Thermal Magnetic 1Pole 0.05A 250VAC/65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 1Pole 0.05A 250VAC/65VDC
Search Keywords: 7940126753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940126753
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85176200
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$79.79
6
$69.07
12
$67.07
30
$63.40
54
$62.45
102
$61.51
252 +
$59.33
Click for Quote
Log in
to unlock special pricing