- Home ›
- All Products›
- 7940126723
7940126723
Weidmuller
Circuit Breaker Thermal Magnetic 2Pole 5A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 2Pole 5A 250VAC
Search Keywords: 7940126723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940126723
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85176200
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$138.39
5
$128.06
10
$122.57
15
$117.53
25
$115.77
50 +
$114.03
Click for Quote
Log in
to unlock special pricing