Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

7940126717

Circuit Breaker Thermal Magnetic 1Pole 3A 250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal Magnetic 1Pole 3A 250VAC
Search Keywords: 7940126717
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 7940126717
Unit of Measure: Per Each
RoHS: Yes
HTS: 85362010
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7940126717 RoHS compliant?
Yes, 7940126717 is RoHS compliant.
What is the lead time for 7940126717?
The standard lead time for 7940126717 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Manufacturer Stock:
30 can ship
13 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$98.07
5
$80.39
10
$73.42
30
$73.23
50
$60.73
100
$55.92
250 +
$55.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!